PHOENIX CONTACT1777002连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 14 POS 5mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.2 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 6.753 | |
| 80 | |
| 8.6 | |
| 12 | |
| Through Hole |
Mounting this shrouded 1777002 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 14 contacts that are plated with tin. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a header type gender. Its pitch is 5 mm. It has a straight body orientation. This device has a maximum current rating of 12 A. 1777002 is housed in green polybutylene terephthalate. This product is 80 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

