PHOENIX CONTACT1776605连接器插头及 PCB 插座

Conn Shrouded Header (4 Sides) HDR 12 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard

Phoenix Contact brings you their shrouded 1776605 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 12 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 5.08 mm. It has a header type gender. It has a maximum voltage rating of 320 V. This is a 1-row connector. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 71.12 mm long, 8.6 mm tall and 12 mm deep. 1776605 is housed in green polybutylene terephthalate.

Import TariffMay apply to this part

50 个零件: 可以明天配送

    Total$8.34Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2546+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      中国
      • In Stock: 50
      • Price: $8.337

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.