PHOENIX CONTACT1776595连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 11 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 11 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 5.739 | |
| 66.04 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
As an added safety precaution, the shrouded 1776595 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 11 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 5.08 mm. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. This product is 66.04 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method. 1776595 is housed in green polybutylene terephthalate.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

