TE Connectivity1776315-3连接器接线板
Conn Europa Terminal Block F 6 POS 14.5mm Screw ST Cable Mount 65A/Contact Carton
| Not Compliant | |
| EAR99 Export Control | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Europa Terminal Block | |
| F | |
| 6 | |
| 14.5 | |
| 2 | |
| 3 | |
| Screw | |
| Straight | |
| 65/Contact | |
| 600VAC | |
| -35 | |
| 100 | |
| Carton | |
| 40.2 | |
| 30.2 | |
| 27.2 | |
| Natural | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

