TE Connectivity1776310-2连接器接线板
Conn Europa Terminal Block 2 POS 13.5mm Screw Cable Mount 40A/Contact Package
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Europa Terminal Block | |
| 2 | |
| 13.5 | |
| 2 | |
| 2 | |
| Screw | |
| 40/Contact | |
| 300VAC | |
| -30 | |
| 100 | |
| Package | |
| 22.9 | |
| 25.4 | |
| 25 | |
| Natural | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

