TE Connectivity1776296-6连接器接线板
Conn Europa Terminal Block 12 POS 10mm Screw Cable Mount 30A/Contact Package
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Europa Terminal Block | |
| 12 | |
| 10 | |
| 2 | |
| 6 | |
| Screw | |
| 30/Contact | |
| 250VAC | |
| -35 | |
| 100 | |
| Package | |
| 56.6 | |
| 20.5 | |
| 16 | |
| Natural | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

