TE Connectivity1776119-3连接器接线板
Conn Eurostyle Block M 3 POS 5.08mm Solder ST Thru-Hole 10A/Contact
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| M | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 10/Contact | |
| 300VAC | |
| -40 | |
| 110 | |
| 15.24 | |
| 8.2 | |
| 10 | |
| Black | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

