PHOENIX CONTACT1768910连接器接线板
Conn PC Terminal Block F 12 POS 3.5mm Screw RA Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 12 | |
| 3.5 | |
| 1 | |
| 8 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 9.5 | |
| 42 | |
| 41 | |
| 11.6 | |
| Green | |
| Cable Mount |
Ideal for testing purposes this 1768910 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 8 contacts that are plated with tin. Its pitch is 3.5 mm. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 160 V. It has a right angle body orientation. This device has a maximum current rating of 8 A. It uses the screw termination method. This product is 42 mm long and 41 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

