PHOENIX CONTACT1767371连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5.08 | |
| 12 | |
| 320V | |
| 5 | |
| 2.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.492 | |
| 12.16 | |
| 16.5 | |
| 14.8 | |
| 3.5 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded 1767371 header connector from Phoenix Contact. This HDR connector has 2 contacts that are plated with tin. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a header type gender. This device has a maximum current rating of 12 A. 1767371 is housed in green polybutylene terephthalate. This product is 12.16 mm long, 14.8 mm tall and 16.5 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

