PHOENIX CONTACT1766893连接器接线板
Conn Terminal Block F 3 POS 7.5mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 7.5 | |
| 1 | |
| 3 | |
| Screw | |
| Right Angle | |
| 12 | |
| 630V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 5.602 | |
| 20.5 | |
| 18.2 | |
| 15 | |
| Green | |
| Cable Mount |
Joining multiple circuits is easy with this 1766893 PCB terminal block from Phoenix Contact. This F connector has 3 contacts that are plated with tin. It has a maximum voltage rating of 630 V. Its pitch is 7.5 mm. This is a 1-row connector. It has a female type gender. It has a right angle body orientation. This device has a maximum current rating of 12 A. 1766893 is housed in polyamide. It uses the screw termination method. This product is 20.5 mm long, 15 mm tall and 18.2 mm deep. Its wire is 12-24 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

