PHOENIX CONTACT1759402连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| Solder | |
| 5 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.44 | |
| 17 | |
| 12 | |
| 8.6 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this wire to board 1759402 connector from Phoenix Contact. This HDR connector has 3 contacts that are plated with tin. It has a header type gender. Its pitch is 5 mm. This device has a maximum current rating of 12 A.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

