PHOENIX CONTACT1759017连接器插头及 PCB 插座

Conn Shrouded Header (2 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard

Reduce safety concerns with this shrouded 1759017 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 2 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 320 V. It has a right angle body orientation. This is a 1-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. This product is 10.16 mm long, 8.6 mm tall and 12 mm deep. 1759017 is housed in green polybutylene terephthalate. It uses the solder termination method.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 250
  • Date Code:
    2542+
    Manufacturer Lead Time:
    13 星期
    Country Of origin:
    中国
    • Price: $0.5353
    1. 250+$0.5353
    2. 500+$0.4396

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.