TE Connectivity1757964-2矩形连接器
Conn Rack and Panel ARINC 600 SKT 150/150/13 POS Solder ST Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Rack and Panel ARINC 600 | |
| RCP | |
| 150/150/13 | |
| Solder | |
| Straight | |
| SKT | |
| Aluminum Alloy | |
| 176.78 | |
| 45.72 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

