PHOENIX CONTACT1757679连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 23 POS 5mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 23 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| 9.123 | |
| 117 | |
| 12 | |
| 8.6 | |
| Through Hole |
Mounting this shrouded 1757679 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 23 contacts that are plated with tin. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a right angle body orientation. Its pitch is 5 mm. It has a header type gender. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 117 mm long, 8.6 mm tall and 12 mm deep. 1757679 is housed in green polybutylene terephthalate.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

