PHOENIX CONTACT1757051连接器接线板
Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 5.08 | |
| 1 | |
| 6 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 10.003 | |
| 30.48 | |
| 18.3 | |
| 15 | |
| Green | |
| Cable Mount |
Know that you will have strong connections between circuits when you use Phoenix Contact's 1757051 PCB terminal block. This F connector has 6 contacts that are plated with tin. Its pitch is 5.08 mm. It has a right angle body orientation. It has a maximum voltage rating of 250 V@IEC|300V@UL. It has a female type gender. This is a 1-row connector. This device has a maximum current rating of 12@IEC|10@UL A. 1757051 is housed in polyamide. It uses the screw termination method. Its wire is 12-24@IEC|12-30@UL AWG. This product is 30.48 mm long, 15 mm tall and 18.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

