PHOENIX CONTACT1755596连接器接线板
Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 10A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Screw | |
| Right Angle | |
| 10 | |
| 400V | |
| 1000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.56 | |
| 15 | |
| 12.2 | |
| 13.15 | |
| Green | |
| Cable Mount |
This 1755596 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 3 contacts that are plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 400 V. This is a 1-row connector. It has a female type gender. Its pitch is 5 mm. 1755596 is housed in polyamide. This device has a maximum current rating of 10 A. It uses the screw termination method. Its wire is 12-26 AWG. This product is 15 mm long, 13.15 mm tall and 12.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

