PHOENIX CONTACT1754568连接器接线板
Conn Terminal Block F 2 POS 5.08mm Push-In Spring ST Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Push-In Spring | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 2.28 | |
| 10.06 | |
| 27.1 | |
| 10.9 | |
| Green | |
| Cable Mount |
Know that you will have strong connections between circuits when you use Phoenix Contact's spring cage 1754568 PCB terminal block. This SKT connector has 2 SKT contacts. It has a socket type gender. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a straight body orientation. 1754568 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 16-24 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

