PHOENIX CONTACT1752188连接器接线板
Conn PC Terminal Block 10 POS 3.5mm Solder Thru-Hole 9A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 10 | |
| 3.5 | |
| 1 | |
| 10 | |
| Solder | |
| 9 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| 4.48 | |
| 35.6 | |
| 10 | |
| 12.4 | |
| Green | |
| Through Hole |
Perfect for troubleshooting this pc terminal block 1752188 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. It has a maximum voltage rating of 200 V. Its pitch is 3.5 mm. This is a 1-row connector. 1752188 is housed in polyamide. This device has a maximum current rating of 9 A. This product is 35.6 mm long, 12.4 mm tall and 10 mm deep. It uses the solder termination method. Its wire is 16-26 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.