PHOENIX CONTACT1752117连接器接线板
Conn PC Terminal Block 3 POS 3.5mm Solder Thru-Hole 9A
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 3.5 | |
| 1 | |
| 3 | |
| Solder | |
| 9 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| 1.3 | |
| 11.1 | |
| 10 | |
| 12.4 | |
| Green | |
| Through Hole |
Connect test equipment together with other components by using this pc terminal block 1752117 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 200 V. This is a 1-row connector. Its pitch is 3.5 mm. 1752117 is housed in polyamide. This device has a maximum current rating of 9 A. It uses the solder termination method. This product is 11.1 mm long, 12.4 mm tall and 10 mm deep. Its wire is 16-24 AWG.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

