| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 3 | |
| 16 | |
| C13 | |
| Not Included | |
| F | |
| 3 | |
| Straight | |
| 13 | |
| 250V | |
| Polyvinyl Chloride | |
| Black | |
| 60 | |
| 8.64 |
This device has a maximum current rating of 13 A. This has a Power connector. This product comes packaged in bulk, so the parts will be stored loosely. It has a power cord cable. Its wire is 16 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
