PHOENIX CONTACT1751477连接器接线板
Conn PC Terminal Block 2 POS 3.81mm Solder Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 3.81 | |
| 2 | |
| Solder | |
| 17.5 | |
| 160V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 1.707 | |
| 9.12 | |
| 12 | |
| 12 | |
| Green | |
| Through Hole |
Never worry about wires becoming undone by implementing this pc terminal block 1751477 PCB terminal block developed by Phoenix Contact. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. 1751477 is housed in polyamide. This device has a maximum current rating of 9 A. This product is 9.12 mm long, 12 mm tall and 12 mm deep. Its wire is 16-26 AWG. It uses the solder termination method.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

