PHOENIX CONTACT1751196连接器接线板

Conn PC Terminal Block 12 POS 3.5mm Solder Thru-Hole 10A Cardboard

This pc terminal block 1751196 PCB terminal block manufactured from Phoenix Contact will connect wires together. This is a 1-row connector. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. 1751196 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 16-26 AWG. It uses the solder termination method. This product is 42.5 mm long, 9.5 mm tall and 10 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    5 星期
    • Price: $6.714
    1. 50+$6.714
    2. 100+$6.524

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.