PHOENIX CONTACT1748422连接器接线板
Conn PC Terminal Block SKT 9 POS 3.81mm Push-In Spring ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| SKT | |
| 9 | |
| 3.81 | |
| 1 | |
| 9 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 5.947 | |
| 22.9 | |
| 7.8 | |
| Green | |
| Cable Mount |
Say goodbye to wires becoming undone by using this spring cage 1748422 PCB terminal block developed by Phoenix Contact. This SKT connector has 9 SKT contacts. Its pitch is 3.81 mm. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 8 A.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

