TE Connectivity1747063-1连接器触点
1747063-1 TE Connectivity Connector Contacts SKT Crimp ST Cable Mount 22-28AWG Automotive - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 2.5 | |
| 50VDC|50VAC | |
| -30 | |
| 105 | |
| Reel | |
| 7.9 | |
| 2.8 | |
| 3.2 | |
| 22-28 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

