TE Connectivity1746540-4插座连接器
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| SO DIMM Socket | |
| SKT | |
| 200 | |
| 2 | |
| 0.6 | |
| Solder | |
| Right Angle | |
| 1.8V | |
| Box | |
| 71.5 | |
| 26.55 | |
| 4 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

