TE Connectivity1744057-7连接器插头及 PCB 插座
Conn Wire to Board HDR 7Power POS 3.96mm Solder ST Thru-Hole Package
| Compliant | |
| EAR99 Export Control | |
| LTB | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 7Power | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 8/Contact | |
| 250VAC | |
| 20 | |
| -25 | |
| 105 | |
| Package | |
| 27.72 | |
| 8.6 | |
| 10.91 | |
| 3.7 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

