PHOENIX CONTACT1736845连接器接线板
Conn PC Terminal Block 8 POS 5.08mm Solder Thru-Hole 20A
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 8 | |
| 5.08 | |
| 1 | |
| 8 | |
| Solder | |
| 20 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| 18.847 | |
| 14.25 | |
| 14.25 | |
| 19.4 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

