TE Connectivity1735284-4SCSI 连接器
Conn SATA RCP 22 POS 1.27mm Solder ST SMD 22 Terminal 2 Port Box/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SATA | |
| RCP | |
| 22 | |
| 22 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.5/Contact | |
| 30VDC | |
| 1000 | |
| 45 | |
| -40 | |
| 85 | |
| 50 | |
| Tray | |
| 45.22 | |
| 5 | |
| 8.3 | |
| Gold | |
| Copper Alloy | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

