TE Connectivity1735251-2插座连接器
Conn DDR SO DIMM SKT 144 POS 0.8mm Solder RA SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| DDR SO DIMM | |
| SKT | |
| 144 | |
| 2 | |
| 0.8 | |
| Solder | |
| Right Angle | |
| 1.8V | |
| -55 | |
| 105 | |
| Tray | |
| 69.9 | |
| 29.9 | |
| 5.2 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

