TE Connectivity1734829-4连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder RA Side Entry Thru-Hole Box/Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 1.25 | |
| Right Angle | |
| 0.8/Contact | |
| 125VDC|125VAC | |
| -25 | |
| 85 | |
| Box|Tube | |
| 6.75 | |
| 4.7 | |
| 3.2 | |
| 2.3 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

