TE Connectivity1734795-4电话及电信连接器
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 3 | |
| Solder | |
| 1.02 | |
| Right Angle | |
| 1/Contact | |
| 150VAC | |
| 200 | |
| No | |
| Brass | |
| Nickel | |
| -40 | |
| 85 | |
| Tray | |
| Single | |
| 16.18 | |
| 15 | |
| 11.3 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

