TE Connectivity1734261-4连接器插头及 PCB 插座
Conn High Performance Interconnect HDR 4 POS 1.25mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Performance Interconnect | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 1.25 | |
| Right Angle | |
| 1/Contact | |
| 100VAC | |
| 20 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 10.29 | |
| 4.7 | |
| 3.45 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

