TE Connectivity1734098-6SCSI 连接器
Conn High Density RCP 60 POS 1.27mm IDT RA Cable Mount 60 Terminal 1 Port Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| High Density | |
| RCP | |
| 60 | |
| 60 | |
| 1 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| Tube | |
| 49.45 | |
| 7.2 | |
| 15.27 | |
| Cable Mount | |
| Gold Over Nickel | |
| Phosphor Bronze |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

