PHOENIX CONTACT1732519连接器接线板
Conn PC Terminal Block 4 POS 5mm Solder ST Thru-Hole 22A
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 4 | |
| 5 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 22 | |
| 176V | |
| -50 | |
| 110 | |
| 5 | |
| 21.4 | |
| 13.5 | |
| 14.4 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

