TE Connectivity172520-5分立接线罩连接器
Conn Housing PL 5 POS 2.5mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 5 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 250VDC|250VAC | |
| -40 | |
| 105 | |
| Bag | |
| 17 | |
| 3.5 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

