PHOENIX CONTACT1722176连接器插头及 PCB 插座
Conn Wire to Board HDR 4 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.28 | |
| 25.63 | |
| 9.2 | |
| 6.9 | |
| 2.6 | |
| Through Hole |
Mount this wire to board 1722176 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 4 contacts that are plated with tin. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. It has a header type gender. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 25.63 mm long, 6.9 mm tall and 9.2 mm deep. 1722176 is housed in black liquid crystal polymer.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

