TE Connectivity172213-2分立接线罩连接器
Conn Housing RCP 2 POS 2.5mm Crimp ST Panel Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 2 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 2/Contact | |
| 350VDC|250VAC | |
| -20 | |
| 95 | |
| Bag | |
| 13.5 | |
| 8 | |
| 20.2 | |
| Panel Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

