TE Connectivity172170-1分立接线罩连接器
Conn Housing RCP 12 POS 4.2mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 12 | |
| 3 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 9.5/Contact | |
| 600VAC | |
| -20 | |
| 105 | |
| Bag | |
| 18.2 | |
| 23.7 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

