PHOENIX CONTACT1721041连接器插头及 PCB 插座
Conn Wire to Board HDR 5 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 32 | |
| 630V | |
| 5 | |
| 0.4 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 14.93 | |
| 54.2 | |
| 29.25 | |
| 13.54 | |
| Through Hole |
Mount this wire to board 1721041 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 5 contacts that are plated with tin. It has a header type gender. Its pitch is 7.62 mm. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 630 V. This device has a maximum current rating of 41 A. It uses the solder termination method. This product is 54.2 mm long, 13.54 mm tall and 29.25 mm deep. 1721041 is housed in green polybutylene terephthalate.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

