PHOENIX CONTACT1720929连接器插头及 PCB 插座
Conn Wire to Board HDR 4 POS 7.62mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 7.62 | |
| Straight | |
| 32 | |
| 630V | |
| 5 | |
| 0.5 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 12.4 | |
| 46.58 | |
| 13.54 | |
| 29.25 | |
| Through Hole |
Phoenix Contact brings you their wire to board 1720929 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 630 V. Its pitch is 7.62 mm. This is a 1-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 41 A. This product is 46.58 mm long, 29.25 mm tall and 13.54 mm deep. 1720929 is housed in green polyamide. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

