TE Connectivity172054-5连接器插头及 PCB 插座
Conn IDC Connector RCP 5 POS 2.5mm IDT RA Cable Mount Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 5 | |
| 1 | |
| IDT | |
| 2.5 | |
| Right Angle | |
| 2/Contact | |
| 250VAC | |
| 500 | |
| 20 | |
| -20 | |
| 95 | |
| Bag | |
| 15 | |
| 6.5 | |
| 13.8 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

