Molex1720430205连接器插头及 PCB 插座
Conn Wire to Board HDR 2Power POS 7.49mm Solder RA Side Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2Power | |
| 1 | |
| Solder | |
| 7.49 | |
| Right Angle | |
| Center Key | |
| 30/Contact | |
| 600VAC | |
| 5000 | |
| 2.5 | |
| -40 | |
| 125 | |
| 25 | |
| Tray | |
| 3.261 | |
| 21.08 | |
| 13.39 | |
| 5.33 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

