TE Connectivity172037-1连接器插头及 PCB 插座
Conn Multiple Interlock Connector HDR 5 POS 7mm Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Multiple Interlock Connector | |
| HDR | |
| 5 | |
| 2 | |
| Solder | |
| 7 | |
| Straight | |
| 6 | |
| 10/Contact | |
| 350VDC|250VAC | |
| 6 | |
| -30 | |
| 105 | |
| Tray | |
| 23.6 | |
| 16.7 | |
| 22.3 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

