| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | USB 2.0 Type A |
| Gender | RCP |
| Number of Terminals | 5 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 1.5 |
| Maximum Voltage Rating | 30V |
| Insulation Resistance (MOhm) | 1000 |
| IP Rating | IP67 |
| Maximum Contact Resistance (mOhm) | 30 |
| Shell Material | Copper Alloy |
| Shell Plating | Nickel |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Length (mm) | 34.5 |
| Product Depth (mm) | 35.7 |
| Product Height (mm) | 34 |
| Mounting | Panel Mount |