PHOENIX CONTACT1718757连接器接线板
Conn Terminal Block 3 POS 5.08mm Solder Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 3 | |
| 5.08 | |
| 3 | |
| Solder | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 4.03 | |
| 9.8 | |
| 9.8 | |
| 13.8 | |
| Black | |
| Through Hole |
Keep your connections strong with this 1718757 PCB terminal block from Phoenix Contact utilizing clamps and screws. Its pitch is 5.08 mm. It has a maximum voltage rating of 400 V. This device has a maximum current rating of 17.5 A. Its wire is 14-26 AWG. This product is 13.8 mm tall. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

