TE Connectivity171826-2连接器插头及 PCB 插座
Conn Wire to Board HDR 2 POS 2.5mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 3.5/Contact | |
| 250VAC | |
| -20 | |
| 95 | |
| Bag | |
| 5 | |
| 13.5 | |
| 6.7 | |
| 3.55 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

