PHOENIX CONTACT1715307连接器接线板

Conn PC Terminal Block 16 POS 5mm Solder ST Thru-Hole 17.5A Cardboard

Easily mend a cutoff point in a circuit by using this pc terminal block 1715307 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 400 V. Its pitch is 5 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 17.5 A. 1715307 is housed in polyamide. It uses the solder termination method.

Import TariffMay apply to this part

40 个零件: 可以明天配送

    Total$0.80Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1828+
      Manufacturer Lead Time:
      5 星期
      Country Of origin:
      德国
      • In Stock: 40
      • Price: $0.7952

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.