Molex1712248031电话及电信连接器
Conn zSFP+ F 320 POS 0.8mm Press Fit RA Thru-Hole 320 Terminal 16 Port zSFP Plus Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| zSFP+ | |
| F | |
| 320 | |
| 320 | |
| 16 | |
| 320 | |
| Press Fit | |
| 0.8 | |
| Right Angle | |
| 0.5/Contact | |
| 30VAC | |
| 100 | |
| No | |
| Nickel Silver | |
| Nickel | |
| -40 | |
| Shielding | Yes |
| 85 | |
| Tray | |
| Multiport/Stacked | |
| 186.285 | |
| 115.7 | |
| 25.8 | |
| zSFP Plus | |
| Yes | |
| Tab Direction | Down/Up |
| 9.8 | |
| 14.25 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

