Volex17109 1 B1Cable Assembly AC Power
Cable Assembly AC Power 2.74m NEMA 1-15P 2 POS M 18AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 2.74 | |
| 18 | |
| NEMA 1-15P | |
| Not Included | |
| M | |
| 2 | |
| Straight | |
| 10 | |
| 125V | |
| Polyvinyl Chloride | |
| Black | |
| 60 | |
| 2.79x5.59 |
This device has a maximum current rating of 10 A. This has a Power connector. This product comes packaged in bulk, so the parts will be stored loosely. It has a power cord cable. Its wire is 18 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

