PHOENIX CONTACT1709704连接器接线板
Conn PC Terminal Block 4 POS 4mm/6.16mm Solder ST Thru-Hole 76A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 4 | |
| 4/6.16 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 76 | |
| 1000V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 33.568 | |
| 41.53 | |
| 18.7 | |
| 30.8 | |
| Green | |
| Through Hole |
Create a bridge between two sides of a circuit by implementing this pc terminal block 1709704 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 800 V. Its pitch is 10.16 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 76 A. 1709704 is housed in polyamide. This product is 40.64 mm long, 30.8 mm tall and 18.7 mm deep. It uses the solder termination method. Its wire is 6-20 AWG.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

